10000 pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R79MC2100DQ40H

DigiKey Part Number
399-R79MC2100DQ40HCT-ND - Cut Tape (CT)
399-R79MC2100DQ40HTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R79MC2100DQ40H
Description
CAP FILM 10000PF 2.5% 400VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±2.5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,633
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.73000$7.73
10$4.94900$49.49
50$3.83460$191.73
100$3.49250$349.25
500$2.91304$1,456.52
1,000$2.73406$2,734.06
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$2.54502$6,362.55
5,000$2.43108$12,155.40
7,500$2.37399$17,804.92
12,500$2.31073$28,884.12
17,500$2.27372$39,790.10
25,000$2.23813$55,953.25
Manufacturers Standard Package