
R76UN239050H4J | |
|---|---|
DigiKey Part Number | 399-R76UN239050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76UN239050H4J |
Description | CAP FILM 0.039UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UN239050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 49 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UN239050H3J | KEMET | 560 | 399-R75UN239050H3J-ND | $10.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.77800 | $77.78 |
| 50 | $6.16940 | $308.47 |
| 300 | $5.06280 | $1,518.84 |
| 600 | $4.76367 | $2,858.20 |
| 1,200 | $4.51744 | $5,420.93 |
| 2,700 | $4.28413 | $11,567.15 |
| 5,100 | $4.13487 | $21,087.84 |

