Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76UN23305040J | |
|---|---|
DigiKey Part Number | 399-R76UN23305040J-ND |
Manufacturer | |
Manufacturer Product Number | R76UN23305040J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UN23305040J Models |
Category | ESR (Equivalent Series Resistance) 19 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UN2330DQ30J | KEMET | 0 | 399-R76UN2330DQ30JTB-ND | $7.76213 | Parametric Equivalent |
| R76UN2330JH40J | KEMET | 0 | 399-R76UN2330JH40J-ND | $6.25923 | Parametric Equivalent |
| R76UN2330SE30J | KEMET | 0 | 399-R76UN2330SE30J-ND | $6.43374 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $6.21930 | $1,865.79 |



