
R76UI212050H4J | |
|---|---|
DigiKey Part Number | 399-R76UI212050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76UI212050H4J |
Description | CAP FILM 0.012UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UI212050H4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 159 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.45100 | $54.51 |
| 50 | $4.24560 | $212.28 |
| 100 | $3.87400 | $387.40 |
| 500 | $3.24732 | $1,623.66 |
| 1,000 | $3.05338 | $3,053.38 |
| 2,500 | $2.84872 | $7,121.80 |
| 5,000 | $2.72530 | $13,626.50 |

