150 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UI0150SE40J

DigiKey Part Number
399-R76UI0150SE40J-ND
Manufacturer
Manufacturer Product Number
R76UI0150SE40J
Description
CAP FILM 150PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76UI0150SE40J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
4.244 Ohms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,644
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$7.40000$7.40
10$4.72700$47.27
50$3.65360$182.68
100$3.32400$332.40
500$2.76638$1,383.19
1,000$2.59397$2,593.97
2,500$2.41199$6,029.97
5,000$2.30230$11,511.50
Manufacturers Standard Package