
R76TR3220SE30K | |
|---|---|
DigiKey Part Number | 399-7671-ND |
Manufacturer | |
Manufacturer Product Number | R76TR3220SE30K |
Description | CAP FILM 0.22UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TR3220SE30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 10 | $21.98700 | $219.87 |
| 50 | $18.39080 | $919.54 |
| 256 | $16.07672 | $4,115.64 |
| 512 | $15.37320 | $7,871.08 |
| 1,024 | $14.79390 | $15,148.95 |
| 2,560 | $14.18202 | $36,305.97 |
| 5,120 | $13.81287 | $70,721.89 |

