MFG_R76_Rendering_SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TR312050H3J

DigiKey Part Number
399-R76TR312050H3J-ND
Manufacturer
Manufacturer Product Number
R76TR312050H3J
Description
CAP FILM 0.12UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.12 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TR312050H3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
27 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$27.51000$27.51
10$19.27900$192.79
50$16.02300$801.15
288$13.81188$3,977.82
576$13.19604$7,600.92
1,152$12.68891$14,617.62
2,592$12.20797$31,643.06
5,184$11.87503$61,560.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.