
R76TN3100SE40J | |
---|---|
DigiKey Part Number | 399-R76TN3100SE40J-ND |
Manufacturer | |
Manufacturer Product Number | R76TN3100SE40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TN3100SE40J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $12.61200 | $126.12 |
50 | $10.25880 | $512.94 |
360 | $8.27486 | $2,978.95 |
720 | $7.74742 | $5,578.14 |
1,080 | $7.47118 | $8,068.87 |
2,520 | $6.96104 | $17,541.82 |
5,040 | $6.60259 | $33,277.05 |