Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76TN23305040K | |
|---|---|
DigiKey Part Number | 399-R76TN23305040K-ND |
Manufacturer | |
Manufacturer Product Number | R76TN23305040K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TN23305040K Models |
Category | ESR (Equivalent Series Resistance) 19 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.594" (15.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TN23304040K | KEMET | 0 | 399-R76TN23304040K-ND | $4.10302 | Parametric Equivalent |
| R76TN2330CK40K | KEMET | 0 | 399-R76TN2330CK40KTR-ND | $4.65114 | Parametric Equivalent |
| R76TN2330JE40K | KEMET | 0 | 399-R76TN2330JE40K-ND | $3.35713 | Parametric Equivalent |
| R76TN2330SE40K | KEMET | 0 | 399-R76TN2330SE40K-ND | $3.65596 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.97724 | $1,988.62 |


