Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76TI1470JH00J | |
|---|---|
DigiKey Part Number | 399-R76TI1470JH00J-ND |
Manufacturer | |
Manufacturer Product Number | R76TI1470JH00J |
Description | 4700 1600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 135 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.398" (10.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TI14704040J | KEMET | 59 | 399-12608-ND | $8.88000 | Parametric Equivalent |
| R76TI14705000J | KEMET | 0 | 399-R76TI14705000J-ND | $3.66116 | Parametric Equivalent |
| R76TI1470DQ00J | KEMET | 0 | 399-R76TI1470DQ00JTB-ND | $4.43944 | Parametric Equivalent |
| R76TI1470DQ40J | KEMET | 0 | 399-R76TI1470DQ40JTB-ND | $3.30915 | Parametric Equivalent |
| R76TI1470JE00J | KEMET | 0 | 399-R76TI1470JE00J-ND | $3.55596 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.55596 | $3,555.96 |



