Parametric Equivalent
Parametric Equivalent

R76TI1330KN30J | |
|---|---|
DigiKey Part Number | 399-R76TI1330KN30JTB-ND |
Manufacturer | |
Manufacturer Product Number | R76TI1330KN30J |
Description | 3300 1600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 193 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UI13305040K | KEMET | 0 | 399-R76UI13305040K-ND | $2.76851 | Parametric Equivalent |
| R76UI1330SE40K | KEMET | 0 | 399-R76UI1330SE40K-ND | $2.74002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,710 | $3.40563 | $5,823.63 |


