Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC

NCP3020ADR2G

DigiKey Part Number
NCP3020ADR2GOSTR-ND - Tape & Reel (TR)
NCP3020ADR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP3020ADR2G
Description
IC REG CTRLR BUCK 8SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP3020ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.7V ~ 28V
Manufacturer
onsemi
Frequency - Switching
300kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Duty Cycle (Max)
84%
Part Status
Obsolete
Synchronous Rectifier
Yes
Output Type
Transistor Driver
Clock Sync
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 677
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.06000$8.06
10$5.82100$58.21
25$5.25200$131.30
100$4.62540$462.54
250$4.32712$1,081.78
500$4.14708$2,073.54