Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QN2470DQ30K | |
|---|---|
DigiKey Part Number | 399-R76QN2470DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76QN2470DQ30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QN2470DQ30K Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QN2470SE30K | KEMET | 0 | 399-R76QN2470SE30K-ND | $4.41494 | Parametric Equivalent |
| R76TN24704040K | KEMET | 0 | R76TN24704040K-ND | $4.74896 | Parametric Equivalent |
| R76TN2470CK40K | KEMET | 0 | 399-R76TN2470CK40KTR-ND | $5.27700 | Parametric Equivalent |
| R76TN2470DQ40K | KEMET | 0 | 399-R76TN2470DQ40KTB-ND | $4.78816 | Parametric Equivalent |
| R76TN2470JH40K | KEMET | 0 | 399-R76TN2470JH40K-ND | $4.54426 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | $5.08587 | $1,932.63 |




