
R76PI3100SE30J | |
|---|---|
DigiKey Part Number | 399-6018-ND |
Manufacturer | |
Manufacturer Product Number | R76PI3100SE30J |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PI3100SE30J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLA63J104B112LH | Eaton - Electronics Division | 2,630 | 283-EFPLA63J104B112LH-ND | $206.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $12.62000 | $126.20 |
| 50 | $10.26200 | $513.10 |
| 100 | $9.53370 | $953.37 |
| 750 | $8.06924 | $6,051.93 |
| 1,500 | $7.72876 | $11,593.14 |
| 3,000 | $7.44835 | $22,345.05 |
| 5,250 | $7.25849 | $38,107.07 |

