
C0603C104K4RAC3121 | |
---|---|
DigiKey Part Number | 399-C0603C104K4RAC3121TR-ND - Tape & Reel (TR) 399-C0603C104K4RAC3121CT-ND - Cut Tape (CT) 399-C0603C104K4RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K4RAC3121 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55000 | $5.50 |
50 | $0.38260 | $19.13 |
100 | $0.33170 | $33.17 |
500 | $0.24600 | $123.00 |
1,000 | $0.21973 | $219.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18029 | $721.16 |
8,000 | $0.16570 | $1,325.60 |
12,000 | $0.15838 | $1,900.56 |
20,000 | $0.15029 | $3,005.80 |
28,000 | $0.14556 | $4,075.68 |
40,000 | $0.14101 | $5,640.40 |
48,000 | $0.13885 | $6,664.80 |
96,000 | $0.13160 | $12,633.60 |
100,000 | $0.13121 | $13,121.00 |