
R76PF2100DQ30J | |
|---|---|
DigiKey Part Number | 399-7618-1-ND - Cut Tape (CT) 399-7618-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76PF2100DQ30J |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PF2100DQ30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.83700 | $58.37 |
| 50 | $4.56120 | $228.06 |
| 100 | $4.16910 | $416.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.36300 | $2,690.40 |
| 1,600 | $3.18326 | $5,093.22 |
| 2,400 | $3.09324 | $7,423.78 |
| 4,000 | $2.99349 | $11,973.96 |
| 5,600 | $2.93516 | $16,436.90 |
| 8,000 | $2.87906 | $23,032.48 |

