R76MR4100JH40J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 179
Unit Price: $27.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.86865
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.42577
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.42577
Datasheet
New at DigiKey
1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76MR4100JH40J

DigiKey Part Number
399-R76MR4100JH40J-ND
Manufacturer
Manufacturer Product Number
R76MR4100JH40J
Description
41.0PF 400V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
7 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,440$10.19438$14,679.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.