
R76MI2820SE30K | |
|---|---|
DigiKey Part Number | 399-R76MI2820SE30K-ND |
Manufacturer | |
Manufacturer Product Number | R76MI2820SE30K |
Description | CAP FILM 0.08UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.08 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MI2820SE30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 16 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.91100 | $59.11 |
| 50 | $4.62700 | $231.35 |
| 100 | $4.23000 | $423.00 |
| 500 | $3.55958 | $1,779.79 |
| 1,750 | $3.21183 | $5,620.70 |
| 3,500 | $3.06599 | $10,730.97 |
| 5,250 | $2.99289 | $15,712.67 |

