Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463I23305001K | |
|---|---|
DigiKey Part Number | 399-R463I23305001K-ND |
Manufacturer | |
Manufacturer Product Number | R463I23305001K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I23305001K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I23300001K | KEMET | 0 | 399-R463I23300001K-ND | $1.16281 | Parametric Equivalent |
| R463I233000H1K | KEMET | 420 | 399-R463I233000H1K-ND | $4.44000 | Parametric Equivalent |
| BFC233629032 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629032-ND | $9.04825 | Parametric Equivalent |
| BFC233629035 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629035-ND | $9.75429 | Parametric Equivalent |
| BFC233629083 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629083-ND | $9.04825 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.16281 | $2,325.62 |






