Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75UI1470JE30J | |
|---|---|
DigiKey Part Number | 399-R75UI1470JE30J-ND |
Manufacturer | |
Manufacturer Product Number | R75UI1470JE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UI1470JE30J Models |
Category | ESR (Equivalent Series Resistance) 169.3 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UI14704030J | KEMET | 1,345 | 399-12581-ND | $6.91000 | Parametric Equivalent |
| R75UI14705030J | KEMET | 0 | 399-R75UI14705030J-ND | $2.22128 | Parametric Equivalent |
| R75UI1470AA30J | KEMET | 0 | 399-R75UI1470AA30J-ND | $2.06874 | Parametric Equivalent |
| R75UI1470DQ30J | KEMET | 0 | 399-R75UI1470DQ30JTB-ND | $2.46173 | Parametric Equivalent |
| R75UI1470JH30J | KEMET | 0 | 399-R75UI1470JH30J-ND | $2.06874 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.06874 | $4,137.48 |










