Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75QI2470GY00J | |
|---|---|
DigiKey Part Number | 399-R75QI2470GY00JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R75QI2470GY00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI2470GY00J Models |
Category | ESR (Equivalent Series Resistance) 23.7 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QI2470AA00J | KEMET | 0 | 399-R75QI2470AA00J-ND | $2.54439 | Parametric Equivalent |
| R75QI2470CK00J | KEMET | 0 | 399-R75QI2470CK00JTR-ND | $2.47128 | Parametric Equivalent |
| R75QI2470DQ00J | KEMET | 0 | 399-R75QI2470DQ00JTB-ND | $2.42230 | Parametric Equivalent |
| R75QI2470JB00J | KEMET | 0 | 399-R75QI2470JB00J-ND | $2.57259 | Parametric Equivalent |
| R75QI2470JH00J | KEMET | 0 | 399-R75QI2470JH00J-ND | $2.54439 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $2.50204 | $1,751.43 |






