
R75QI233050H0J | |
|---|---|
DigiKey Part Number | 399-R75QI233050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75QI233050H0J |
Description | CAP FILM 0.033UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI233050H0J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 33.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.54300 | $35.43 |
| 50 | $2.70160 | $135.08 |
| 100 | $2.44180 | $244.18 |
| 900 | $1.88620 | $1,697.58 |
| 1,800 | $1.77114 | $3,188.05 |
| 2,700 | $1.71354 | $4,626.56 |
| 5,400 | $1.62909 | $8,797.09 |

