
R75QI21005000J | |
---|---|
DigiKey Part Number | 399-R75QI21005000J-ND |
Manufacturer | |
Manufacturer Product Number | R75QI21005000J |
Description | CAP FILM 10000PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI21005000J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 79.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.73400 | $27.34 |
50 | $2.05940 | $102.97 |
100 | $1.85080 | $185.08 |
500 | $1.49998 | $749.99 |
1,000 | $1.39160 | $1,391.60 |
3,000 | $1.25771 | $3,773.13 |
5,000 | $1.20822 | $6,041.10 |