
R75PR4100AA30K | |
|---|---|
DigiKey Part Number | 399-5896-ND |
Manufacturer | |
Manufacturer Product Number | R75PR4100AA30K |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PR4100AA30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $13.76300 | $137.63 |
| 50 | $11.23880 | $561.94 |
| 480 | $9.16525 | $4,399.32 |
| 960 | $8.75204 | $8,401.96 |
| 1,440 | $8.54510 | $12,304.94 |
| 2,880 | $8.24145 | $23,735.38 |
| 5,280 | $8.02014 | $42,346.34 |

