
R75PF182050H0J | |
|---|---|
DigiKey Part Number | 399-R75PF182050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75PF182050H0J |
Description | CAP FILM 8200PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PF182050H0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 97 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.00900 | $30.09 |
| 50 | $2.27400 | $113.70 |
| 100 | $2.04720 | $204.72 |
| 500 | $1.66452 | $832.26 |
| 1,800 | $1.46274 | $2,632.93 |
| 3,600 | $1.38034 | $4,969.22 |
| 5,400 | $1.33907 | $7,230.98 |

