Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MR4100CK40J | |
|---|---|
DigiKey Part Number | 399-R75MR4100CK40JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R75MR4100CK40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MR4100CK40J Models |
Category | ESR (Equivalent Series Resistance) 8 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461FC105J400Z | KEMET | 0 | 399-F461FC105J400Z-ND | $14.29500 | Parametric Equivalent |
| R60PR4100AA50J | KEMET | 0 | 399-R60PR4100AA50J-ND | $8.53143 | Parametric Equivalent |
| R75MR41004040J | KEMET | 0 | 399-20910-ND | $17.02000 | Parametric Equivalent |
| R75MR41005040J | KEMET | 0 | 399-R75MR41005040J-ND | $7.25304 | Parametric Equivalent |
| R75MR4100AA40J | KEMET | 2,800 | 399-R75MR4100AA40J-ND | $16.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $9.46906 | $3,314.17 |






