
PEH526KAB4120M3 | |
---|---|
DigiKey Part Number | 399-PEH526KAB4120M3-ND |
Manufacturer | |
Manufacturer Product Number | PEH526KAB4120M3 |
Description | CAP ALUM SNAP-IN HIGH RIPPLE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 77mOhm @ 100Hz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH526KAB4120M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 77mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.4 A @ 5 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $28.70254 | $28,702.54 |