
NUCLEO-H563ZI | |
---|---|
DigiKey Part Number | 497-NUCLEO-H563ZI-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-H563ZI |
Description | NUCLEO-144 STM32H563ZI EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32H563ZI Nucleo-144 STM32H5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | STM32H563ZI | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, ST Morpho, ST Zio | |
Suggested Programming Environment | IAR EW, Keil MDK, STM32Cube | |
Note | - | |
Base Product Number |
Bulk: | 10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $245.67000 | $245.67 |