
R75MI310050H3J | |
|---|---|
DigiKey Part Number | 399-R75MI310050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75MI310050H3J |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MI310050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 16 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.89400 | $28.94 |
| 50 | $2.18200 | $109.10 |
| 100 | $1.96250 | $196.25 |
| 500 | $1.59218 | $796.09 |
| 1,000 | $1.47781 | $1,477.81 |
| 3,000 | $1.33673 | $4,010.19 |
| 5,000 | $1.28458 | $6,422.90 |

