R75MF23305030J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.69143
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,200
Unit Price: $6.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.87280
Datasheet

Parametric Equivalent


KEMET
In Stock: 446
Unit Price: $4.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.75621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.59146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.59146
Datasheet
R75MF2150JH00K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MF23305030J

DigiKey Part Number
399-R75MF23305030J-ND
Manufacturer
Manufacturer Product Number
R75MF23305030J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MF23305030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$1.72445$2,069.34
Manufacturers Standard Package