R75,R66_10mmx4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MD2220Z340J

DigiKey Part Number
399-18298-ND
Manufacturer
Manufacturer Product Number
R75MD2220Z340J
Description
CAP FILM 0.022UF 5% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MD2220Z340J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.08000$6.08
10$4.10600$41.06
50$3.24180$162.09
100$2.95510$295.51
500$2.43210$1,216.05
1,500$2.16349$3,245.23
3,000$2.02242$6,067.26
6,000$1.89968$11,398.08
Manufacturers Standard Package