R75II41004040K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.27550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.02939
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.28273
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.53619
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.29741
Datasheet
R75QN2470CK00K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75II41004040K

DigiKey Part Number
399-R75II41004040K-ND
Manufacturer
Manufacturer Product Number
R75II41004040K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75II41004040K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
ESR (Equivalent Series Resistance)
4.8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$5.69056$2,845.28
Manufacturers Standard Package