R73,R75,R47 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75II34704040J

DigiKey Part Number
399-12747-ND
Manufacturer
Manufacturer Product Number
R75II34704040J
Description
CAP FILM 0.47UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75II34704040J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.36000$9.36
10$6.44600$64.46
50$5.15320$257.66
100$4.72130$472.13
700$3.79664$2,657.65
1,400$3.54674$4,965.44
2,800$3.32939$9,322.29
5,600$3.14002$17,584.11
Manufacturers Standard Package