Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| R75II33905040K | |
|---|---|
| DigiKey Part Number | 399-R75II33905040K-ND | 
| Manufacturer | |
| Manufacturer Product Number | R75II33905040K | 
| Description | CAP FILM AUTO POLYPROP RAD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 0.39 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R75II33905040K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 160V | |
| Voltage Rating - DC | 250V | |
| Dielectric Material | ||
| ESR (Equivalent Series Resistance) | 12.2 mOhms | |
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
| Height - Seated (Max) | 0.535" (13.60mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.591" (15.00mm) | |
| Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
| Ratings | AEC-Q200 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.64670 | $2,646.70 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China