
SS11V-06180-CH | |
---|---|
DigiKey Part Number | 399-SS11V-06180-CH-ND |
Manufacturer | |
Manufacturer Product Number | SS11V-06180-CH |
Description | CMC 18MH 600MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 18 mH @ 1 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.571" W (22.00mm x 14.50mm) | |
Height (Max) | 0.886" (22.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $9.28965 | $5,573.79 |