R75II31504030J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.33907
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.26878
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.20913
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.11347
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.11347
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.40448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.76727
Datasheet
R75MI3270JE30J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75II31504030J

DigiKey Part Number
399-R75II31504030J-ND
Manufacturer
Manufacturer Product Number
R75II31504030J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75II31504030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
ESR (Equivalent Series Resistance)
10.6 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$3.05384$3,053.84
Manufacturers Standard Package