Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R74NI2100JH00J | |
|---|---|
DigiKey Part Number | 399-R74NI2100JH00J-ND |
Manufacturer | |
Manufacturer Product Number | R74NI2100JH00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 64 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R74NI2100AA00J | KEMET | 1,940 | 399-R74NI2100AA00J-ND | $6.00000 | Parametric Equivalent |
| R74NI2100DQ00J | KEMET | 0 | 399-R74NI2100DQ00JTB-ND | $2.15691 | Parametric Equivalent |
| R74NI2100JE00J | KEMET | 0 | 399-R74NI2100JE00J-ND | $1.52534 | Parametric Equivalent |
| B32642B1103J000 | TDK | 0 | 495-B32642B1103J000-ND | $2.31378 | Parametric Equivalent |
| MKS4S021004B00JB00 | WIMA | 0 | 1928-MKS4S021004B00JB00TB-ND | $2.23652 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.52534 | $3,050.68 |




