
R747N2220AA00J | |
---|---|
DigiKey Part Number | 399-13458-ND |
Manufacturer | |
Manufacturer Product Number | R747N2220AA00J |
Description | CAP FILM 0.022UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R747N2220AA00J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $8.24400 | $82.44 |
50 | $6.56880 | $328.44 |
468 | $5.20976 | $2,438.17 |
936 | $4.93475 | $4,618.93 |
1,404 | $4.79700 | $6,734.99 |
2,808 | $4.59497 | $12,902.68 |
5,148 | $4.44775 | $22,897.02 |