Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R747I1330JM00J | |
|---|---|
DigiKey Part Number | 399-R747I1330JM00J-ND |
Manufacturer | |
Manufacturer Product Number | R747I1330JM00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 193 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R747I13304000J | KEMET | 0 | 399-R747I13304000J-ND | $1.64315 | Parametric Equivalent |
| R747I13305000J | KEMET | 0 | 399-R747I13305000J-ND | $1.77313 | Parametric Equivalent |
| R747I1330AA00J | KEMET | 0 | 399-R747I1330AA00J-ND | $1.64492 | Parametric Equivalent |
| R747I1330CK00J | KEMET | 0 | 399-R747I1330CK00JTR-ND | $1.71777 | Parametric Equivalent |
| R747I1330DQ00J | KEMET | 0 | 399-R747I1330DQ00JTB-ND | $2.11930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $1.73039 | $2,162.99 |







