
R747I1100AA00J | |
---|---|
DigiKey Part Number | 399-5919-ND |
Manufacturer | |
Manufacturer Product Number | R747I1100AA00J |
Description | CAP FILM 1000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R747I1100AA00J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.54800 | $35.48 |
50 | $2.78900 | $139.45 |
100 | $2.53790 | $253.79 |
500 | $2.08040 | $1,040.20 |
2,000 | $1.79269 | $3,585.38 |
4,000 | $1.67659 | $6,706.36 |
6,000 | $1.61579 | $9,694.74 |