R745I1470JE00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.64525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.79614
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.66525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.52729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.52729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.76560
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R745I1470JE00J

DigiKey Part Number
399-R745I1470JE00J-ND
Manufacturer
Manufacturer Product Number
R745I1470JE00J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
135 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.52729$3,054.58
Manufacturers Standard Package