Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R745I1470CK00K | |
|---|---|
DigiKey Part Number | 399-R745I1470CK00KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R745I1470CK00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 135 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R745I14704000K | KEMET | 0 | 399-R745I14704000K-ND | $1.60270 | Parametric Equivalent |
| R745I14705000K | KEMET | 0 | 399-R745I14705000K-ND | $1.78086 | Parametric Equivalent |
| R745I1470AA00K | KEMET | 0 | 399-R745I1470AA00K-ND | $1.48735 | Parametric Equivalent |
| R745I1470JE00K | KEMET | 0 | 399-R745I1470JE00K-ND | $1.48735 | Parametric Equivalent |
| R745I1470JM00K | KEMET | 0 | 399-R745I1470JM00K-ND | $1.56353 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $1.67206 | $2,090.08 |










