
R75PR4100CK30K | |
---|---|
DigiKey Part Number | 399-R75PR4100CK30KTR-ND - Tape & Reel (TR) 399-R75PR4100CK30KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R75PR4100CK30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PR4100CK30K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.55000 | $24.55 |
10 | $17.09500 | $170.95 |
50 | $14.12780 | $706.39 |
100 | $13.21070 | $1,321.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $12.07700 | $3,623.10 |
600 | $11.52222 | $6,913.33 |
900 | $11.24432 | $10,119.89 |
1,500 | $10.93629 | $16,404.43 |
2,100 | $10.75621 | $22,588.04 |
3,000 | $10.58294 | $31,748.82 |
3,600 | $10.50084 | $37,803.02 |
7,200 | $10.22425 | $73,614.60 |
7,500 | $10.20961 | $76,572.07 |