R73QI21505030J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.96682
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.96682
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.51490
Datasheet

Parametric Equivalent


WEC
In Stock: 28,000
Unit Price: $4.30100
Datasheet
R73TI1150SE00J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73QI21505030J

DigiKey Part Number
399-R73QI21505030J-ND
Manufacturer
Manufacturer Product Number
R73QI21505030J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73QI21505030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$3.96682$3,966.82
Manufacturers Standard Package