R71-Series-26.5x10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71VN41004030K

DigiKey Part Number
399-12526-ND
Manufacturer
Manufacturer Product Number
R71VN41004030K
Description
CAP FILM 1UF 10% 520VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71VN41004030K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
520V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.82000$11.82
10$7.79200$77.92
50$6.19100$309.55
300$5.08973$1,526.92
600$4.79208$2,875.25
1,200$4.54705$5,456.46
2,700$4.31470$11,649.69
5,100$4.16610$21,247.11
Manufacturers Standard Package