
C1825C823JCGACAUTO | |
---|---|
DigiKey Part Number | 399-C1825C823JCGACAUTOTR-ND - Tape & Reel (TR) 399-C1825C823JCGACAUTOCT-ND - Cut Tape (CT) 399-C1825C823JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C823JCGACAUTO |
Description | CAP CER 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 500V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C823JCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
10 | $23.54100 | $235.41 |
50 | $19.74740 | $987.37 |
100 | $18.57250 | $1,857.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.48402 | $8,742.01 |
1,000 | $15.97031 | $15,970.31 |
1,500 | $15.66188 | $23,492.82 |
2,500 | $15.32018 | $38,300.45 |
3,500 | $15.12027 | $52,920.94 |
5,000 | $14.92796 | $74,639.80 |