
R71PN4100DQ30K | |
---|---|
DigiKey Part Number | 399-R71PN4100DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R71PN4100DQ30K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PN4100DQ30K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 95 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
651 | $5.67329 | $3,693.31 |