
R71MI33304000J | |
---|---|
DigiKey Part Number | 399-R71MI33304000J-ND |
Manufacturer | |
Manufacturer Product Number | R71MI33304000J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71MI33304000J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 420V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 169 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $2.10467 | $1,894.20 |