
R66ED3150DQ7AK | |
---|---|
DigiKey Part Number | 399-R66ED3150DQ7AKCT-ND - Cut Tape (CT) 399-R66ED3150DQ7AKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R66ED3150DQ7AK |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ED3150DQ7AK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.43400 | $44.34 |
50 | $3.42560 | $171.28 |
100 | $3.10290 | $310.29 |
500 | $2.53128 | $1,265.64 |
1,000 | $2.34408 | $2,344.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,800 | $2.18281 | $6,111.87 |
5,600 | $2.08414 | $11,671.18 |
8,400 | $2.03470 | $17,091.48 |
14,000 | $1.97991 | $27,718.74 |
19,600 | $1.94788 | $38,178.45 |
28,000 | $1.91705 | $53,677.40 |
33,600 | $1.90244 | $63,921.98 |