
R66DD3470AA6AJ | |
|---|---|
DigiKey Part Number | 399-R66DD3470AA6AJ-ND |
Manufacturer | |
Manufacturer Product Number | R66DD3470AA6AJ |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66DD3470AA6AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.72400 | $37.24 |
| 50 | $2.84620 | $142.31 |
| 100 | $2.57420 | $257.42 |
| 500 | $2.11688 | $1,058.44 |
| 1,500 | $1.90470 | $2,857.05 |
| 3,000 | $1.80089 | $5,402.67 |
| 6,000 | $1.71543 | $10,292.58 |

